There are no models available for this part yet.
Overview of 2908174 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2908174 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2908174-ND
|
DigiKey | SSR RELAY SPST-NO 3MA 5-30V Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0210 | Buy Now | |
DISTI #
651-2908174
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OPT-120UC/ V8C/SEN | 4 |
|
$31.0300 / $35.0300 | Buy Now | |
Onlinecomponents.com | PLC-INTERFACE for input functions with PLC logic - with Push-in connection and plug-in miniature solid-state relay - for mounting on a DIN rail - 1 N/O contact - input: 120 V AC/110 V DC RoHS: Compliant | 0 |
|
$26.8700 / $34.9700 | Buy Now | ||
DISTI #
PLC-OPT-120UC/V8C
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 10 | 0 |
|
$32.4200 | RFQ | |
DISTI #
000000000005812609
|
Sager | Solid State Relays - Industrial Mount PLC-OPT-120UC/ V8C/SEN Min Qty: 10 | 0 |
|
$33.4400 / $36.0100 | Buy Now | |
Dynamic Solutions GmbH | Solid-state relay module | 1500 |
|
RFQ | |||
Master Electronics | PLC-INTERFACE for input functions with PLC logic - with Push-in connection and plug-in miniature solid-state relay - for mounting on a DIN rail - 1 N/O contact - input: 120 V AC/110 V DC RoHS: Compliant | 0 |
|
$26.8700 / $34.9700 | Buy Now |
CAD Models for 2908174 by Phoenix Contact
Part Data Attributes for 2908174 by Phoenix Contact
2908174
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2908174Phoenix ContactVS
-