Part Details for 2908181 by Phoenix Contact
Overview of 2908181 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2908181-ND
|
DigiKey | REL-MR-BL-24DC/21-21/MS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$4.5400 | Buy Now |
DISTI #
651-2908181
|
Mouser Electronics | Industrial Relays REL-MR-BL-24DC/ 21-21/MS RoHS: Compliant | 17 |
|
$4.9700 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature relay - with power contact - 2 changeover contacts - test button - mechanical switch position indicator - polarity: bipolar - input voltage: 24 V DC RoHS: Compliant | 9 Factory Stock |
|
$4.5000 / $7.1100 | Buy Now |
DISTI #
REL-MR-BL-24/21-21
|
TME | Relay: miniature Min Qty: 1 | 8 |
|
$4.9500 / $5.3400 | Buy Now |
DISTI #
000000000005812616
|
Sager | Industrial Relays REL-MR-BL-24DC/ 21-21/MS Min Qty: 10 | 0 |
|
$5.4600 / $6.3700 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 740 |
|
RFQ | |
|
Master Electronics | Plug-in miniature relay - with power contact - 2 changeover contacts - test button - mechanical switch position indicator - polarity: bipolar - input voltage: 24 V DC RoHS: Compliant | 9 Factory Stock |
|
$4.5000 / $7.1100 | Buy Now |
|
Neutron USA | Relay, miniature relay, plug-in, 2 changeover contacts, REL-MR-BL-24DC/21-21/MS | 50 |
|
$39.4400 | Buy Now |
Part Details for 2908181
2908181 CAD Models
2908181 Part Data Attributes
|
2908181
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2908181
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |