2908485
Phoenix Contact
Description: Barrier Strip Terminal Block

Overview of 2908485 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2908485 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 277-2860-ND
DigiKey TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk 67
In Stock
  • 1 $6.0800
$6.0800 Buy Now
DISTI # 651-2908485
Mouser Electronics Fixed Terminal Blocks MKDSO 2.5/4-L KMGY RoHS: Compliant 224
  • 1 $6.0800
  • 100 $6.0400
  • 250 $6.0100
  • 1,000 $5.9600
$5.9600 / $6.0800 Buy Now
Onlinecomponents.com PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: light gray - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Article with lateral pin exit RoHS: Compliant 141 In Stock
222 Factory Stock
  • 5 $6.5500
  • 25 $6.0300
  • 50 $5.9600
  • 100 $5.9000
  • 250 $5.8400
  • 500 $5.7300
  • 1,000 $5.6200
  • 2,500 $5.5600
$5.5600 / $6.5500 Buy Now
DISTI # 2908485
TTI Fixed Terminal Blocks MKDSO 2.5/4-L KMGY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 251
In Stock
  • 1 $7.4200
  • 10 $6.3500
  • 50 $6.2300
  • 100 $6.1100
  • 250 $5.9900
  • 500 $5.8700
  • 1,000 $5.7500
$5.7500 / $7.4200 Buy Now
DISTI # 000000000001075649
Sager Fixed Terminal Blocks MKDSO 2.5/4-L KMGY Min Qty: 1 0
  • 1 $10.6300
  • 10 $10.1200
  • 25 $8.8600
  • 50 $7.5900
  • 100 $7.3400
  • 250 $7.0900
$7.0900 / $10.6300 Buy Now
Dynamic Solutions GmbH PCB terminal block 1600
RFQ
Master Electronics PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: light gray - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Article with lateral pin exit RoHS: Compliant 141 In Stock
222 Factory Stock
  • 5 $6.5500
  • 25 $6.0300
  • 50 $5.9600
  • 100 $5.9000
  • 250 $5.8400
  • 500 $5.7300
  • 1,000 $5.6200
  • 2,500 $5.5600
$5.5600 / $6.5500 Buy Now
Neutron USA Fixed Terminal Blocks MKDSO 2.5/4-L KMGY 50
  • 1 $57.4300
$57.4300 Buy Now

CAD Models for 2908485 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2908485 by Phoenix Contact

2908485
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
STANDARD: UL 94V-0, PA
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
4
Rated Current
24 A
Rated Voltage
630 V
Safety Approval
CB; CSA; CUL; EAC; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. 2908485
    Phoenix Contact
    Barrier Strip Terminal Block
    VS

Related Parts for 2908485

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2908485 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2908485 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 2908485 would you like to use for your alert(s)?
  • Please alert me when 2908485 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2908485 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2908485 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2908485 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2908485.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2908485 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: