Part Details for 2909515 by Phoenix Contact
Overview of 2909515 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2909515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15627-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 120V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$27.1626 / $35.8800 | Buy Now |
DISTI #
651-2909515
|
Mouser Electronics | Industrial Relays PLC-RPT-120UC/21-21/ EX RoHS: Compliant | 4 |
|
$26.8600 / $35.8800 | Buy Now |
DISTI #
V99:2348_19019798
|
Arrow Electronics | Relay Module Push-In Connection Terminal DPDT Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1714 | Americas - 46 |
|
$5.4240 / $5.4660 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with power contact - 2 changeover contacts - 120 V AC/110 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. | 0 |
|
$27.2800 / $35.5200 | Buy Now |
DISTI #
2909515
|
TTI | Industrial Relays PLC-RPT-120UC/21-21/ EX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$26.1900 / $27.2500 | Buy Now |
DISTI #
PLC-RPT-120UC/2121
|
TME | Relay: interface, DPDT, Ucoil: 120VAC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 10 | 0 |
|
$35.9300 | RFQ |
DISTI #
000000000005653924
|
Sager | Industrial Relays PLC-RPT-120UC/21-21/ EX Min Qty: 10 | 0 |
|
$33.9600 / $36.5800 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 950 |
|
RFQ | |
DISTI #
3268666
|
Farnell | RELAY MODULE, 6A, 110VDC/120VAC RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$32.3745 | Buy Now |
|
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with power contact - 2 changeover contacts - 120 V AC/110 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. | 0 |
|
$27.2800 / $35.5200 | Buy Now |
Part Details for 2909515
2909515 CAD Models
2909515 Part Data Attributes:
|
2909515
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2909515
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |