There are no models available for this part yet.
Overview of 2909525 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2909525 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15615-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
205 In Stock |
|
$20.9800 | Buy Now | |
DISTI #
651-2909525
|
Mouser Electronics | Industrial Relays PLC-RSC-120UC/21/EX RoHS: Compliant | 102 |
|
$20.9700 / $20.9800 | Buy Now | |
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 120 V AC/110 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. RoHS: Compliant |
78 In Stock 1835 Factory Stock |
|
$19.8000 / $25.1500 | Buy Now | ||
DISTI #
2909525
|
TTI | Industrial Relays PLC-RSC-120UC/21/EX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$20.2900 / $20.7600 | Buy Now | |
DISTI #
PLC-RSC120UC/21/EX
|
TME | Relay: interface, for DIN rail mounting, PLC-RSC Min Qty: 10 | 0 |
|
$35.5700 | RFQ | |
DISTI #
000000000005653933
|
Sager | Industrial Relays PLC-RSC-120UC/21/EX Min Qty: 1 | 0 |
|
$24.8700 / $30.0500 | Buy Now | |
Dynamic Solutions GmbH | Relay Module | 450 |
|
RFQ | |||
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 120 V AC/110 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. RoHS: Compliant |
78 In Stock 1835 Factory Stock |
|
$19.8000 / $25.1500 | Buy Now | ||
Neutron USA | Industrial Relays PLC-RSC-120UC/21/EX | 50 |
|
$90.1900 | Buy Now |
CAD Models for 2909525 by Phoenix Contact
Part Data Attributes for 2909525 by Phoenix Contact
2909525
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2909525Phoenix ContactVS
-