Part Details for 2909526 by Phoenix Contact
Overview of 2909526 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2909526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15616-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 230V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$22.1398 / $29.2500 | Buy Now |
DISTI #
651-2909526
|
Mouser Electronics | Industrial Relays PLC-RSC-230UC/21/EX RoHS: Compliant | 8 |
|
$22.1300 / $27.6100 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 230 V AC/220 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. RoHS: Compliant | 0 |
|
$22.7900 / $28.9500 | Buy Now |
DISTI #
76469436
|
Verical | Electromechanical Relay 220VDC 230VAC 73.333KOhm 6A SPDT(6.2x94x80)mm DIN Rail Module Relay Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 20 |
|
$20.7400 / $21.7900 | Buy Now |
DISTI #
2909526
|
TTI | Industrial Relays PLC-RSC-230UC/21/EX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$22.0700 / $23.9400 | Buy Now |
DISTI #
PLC-RSC230UC/21/EX
|
TME | Relay: interface, for DIN rail mounting, PLC-RSC Min Qty: 10 | 0 |
|
$35.5700 | RFQ |
DISTI #
000000000005653934
|
Sager | Industrial Relays PLC-RSC-230UC/21/EX Min Qty: 10 | 0 |
|
$27.6800 / $29.8100 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 900 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 230 V AC/220 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. RoHS: Compliant | 0 |
|
$22.7900 / $28.9500 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RSC-230UC/21/EX | 50 |
|
$102.3400 | Buy Now |
Part Details for 2909526
2909526 CAD Models
2909526 Part Data Attributes
|
2909526
Phoenix Contact
Buy Now
|
Compare Parts:
2909526
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |