Part Details for 2909534 by Phoenix Contact
Overview of 2909534 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2909534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15636-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 230V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$28.8320 / $38.0900 | Buy Now |
DISTI #
651-2909534
|
Mouser Electronics | Industrial Relays PLC-RPT-230UC/21HCEX RoHS: Compliant | 7 |
|
$28.8300 / $38.0600 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with 10 A power contact - 1 changeover contact - 230 V AC/220 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. RoHS: Compliant | 0 |
|
$28.9600 / $37.7000 | Buy Now |
DISTI #
000000000005653942
|
Sager | Industrial Relays PLC-RPT-230UC/21HCEX Min Qty: 10 | 0 |
|
$36.0500 / $38.8200 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 670 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with 10 A power contact - 1 changeover contact - 230 V AC/220 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. RoHS: Compliant | 0 |
|
$28.9600 / $37.7000 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RPT-230UC/21HC/EX, DIN-rail basic terminal block+plug-in relay | 17 |
|
$119.4100 | Buy Now |
Part Details for 2909534
2909534 CAD Models
2909534 Part Data Attributes
|
2909534
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2909534
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |