There are no models available for this part yet.
Overview of 2909577 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2909577 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK2764
|
Newark | Power Supply, Ac-Dc, 24V, 3.8A Rohs Compliant: Yes |Phoenix Contact 2909577 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$96.0500 | Buy Now | |
DISTI #
277-16922-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 91W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$119.6846 / $140.8100 | Buy Now | |
DISTI #
651-2909577
|
Mouser Electronics | DIN Rail Power Supplies QUINT4-PS/1AC/24DC/ 3.8/PT RoHS: Compliant | 20 |
|
$119.3400 / $140.7900 | Buy Now | |
Onlinecomponents.com | Primary-switched power supply unit - QUINT POWER - Push-in connection - DIN rail mounting - input: 1-phase - output: 24 V DC / 3.8 A RoHS: Compliant |
3 In Stock 31 Factory Stock |
|
$115.2700 / $140.0900 | Buy Now | ||
DISTI #
2909577
|
TTI | DIN Rail Power Supplies QUINT4-PS/1AC/24DC/ 3.8/PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$114.1600 / $129.1300 | Buy Now | |
DISTI #
QUINT4/1AC/24DC/38
|
TME | Power supply: switching, for DIN rail, 90W, 24VDC, 3.8A, IP20, 93% Min Qty: 1 | 0 |
|
$134.2800 / $138.7100 | RFQ | |
DISTI #
000000000005654703
|
Sager | DIN Rail Power Supplies QUINT4-PS/1AC/24DC/ 3.8/PT Min Qty: 1 | 0 |
|
$122.6200 / $133.4400 | Buy Now | |
Dynamic Solutions GmbH | Power supply unit | 900 |
|
RFQ | |||
Master Electronics | Primary-switched power supply unit - QUINT POWER - Push-in connection - DIN rail mounting - input: 1-phase - output: 24 V DC / 3.8 A RoHS: Compliant |
3 In Stock 31 Factory Stock |
|
$115.2700 / $140.0900 | Buy Now | ||
Neutron USA | DIN Rail Power Supply QUINT4-PS/1AC/24DC/ 3.8/PT, output: 24 V DC / 3.8 A | 50 |
|
$294.9900 | Buy Now |
CAD Models for 2909577 by Phoenix Contact
Part Data Attributes for 2909577 by Phoenix Contact
2909577
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2909577Phoenix ContactVS
-