Part Details for 2909656 by Phoenix Contact
Overview of 2909656 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2909656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2909656-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50MA 24V Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5340 | Buy Now |
DISTI #
651-2909656
|
Mouser Electronics | Industrial Relays PLC-RSC- 24UC/ 21AU/MS RoHS: Compliant | 0 |
|
$30.5100 / $32.0800 | Order Now |
DISTI #
V99:2348_21363033
|
Arrow Electronics | Electromechanical Relay 24VDC 24VAC 6A SPDT( (6.2mm 94mm 80mm)) DIN Rail Relay Module Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1810 | Americas - 3 |
|
$19.1500 / $20.6000 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact and manual operation - 1 changeover contact - 24 V AC/DC input voltage |
6 In Stock |
|
$32.2800 / $56.6700 | Buy Now |
DISTI #
000000000005812648
|
Sager | Industrial Relays PLC-RSC- 24UC/ 21AU/MS Min Qty: 10 | 0 |
|
$33.9600 / $36.5800 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 490 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact and manual operation - 1 changeover contact - 24 V AC/DC input voltage |
6 In Stock |
|
$32.2800 / $56.6700 | Buy Now |