Part Details for 2909785 (ALTERNATE: MKDSO 2 5/ 2-R BK VPE200) by Phoenix Contact
Overview of 2909785 (ALTERNATE: MKDSO 2 5/ 2-R BK VPE200) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2909785 (ALTERNATE: MKDSO 2 5/ 2-R BK VPE200)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271966
|
RS | Connector, PCB header, 24A, 400V, 2-position, MKDSO 2 5/ 2-R BK VPE200 | Phoenix Contact 2909785 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 / $4.1400 | RFQ |