There are no models available for this part yet.
Overview of 2909840 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9098401MEA | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counter 16-CDIP -55 to 125 |
Price & Stock for 2909840 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2909840-ND
|
DigiKey | TERM HOUSING Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5900 | Buy Now | |
DISTI #
651-2909840
|
Mouser Electronics | DIN Rail Terminal Blocks ME 22.5 UT/FE LBGY RoHS: Compliant | 0 |
|
$16.6100 / $17.5900 | Order Now | |
DISTI #
71531165
|
RS | Module, 2.983" L x 5.906" W x 1.871" H (75.00mm x 150.00mm x 47.50mm) | Phoenix Contact 2909840 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6800 / $17.7700 | RFQ | |
Onlinecomponents.com | Component housing with vents, Lower part, Cross connection: without bus connector, Color: pebble gray, Width: 22.5 mm, Constructional height: 114.5 mm, Number of positions cross connector: not relevant RoHS: Compliant | 0 |
|
$13.9100 / $17.6600 | Buy Now | ||
DISTI #
000000000002143582
|
Sager | DIN Rail Terminal Blocks ME 22.5 UT/FE LBGY Min Qty: 1 | 0 |
|
$16.8900 / $19.7000 | Buy Now | |
Master Electronics | Component housing with vents, Lower part, Cross connection: without bus connector, Color: pebble gray, Width: 22.5 mm, Constructional height: 114.5 mm, Number of positions cross connector: not relevant RoHS: Compliant | 0 |
|
$13.9100 / $17.6600 | Buy Now |