Part Details for 290HAX by Hammond Manufacturing
Overview of 290HAX by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 290HAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8580
|
Newark | Power Trans Rohs Compliant: Yes |Hammond 290HAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$104.9000 / $125.8800 | Buy Now |
DISTI #
164-290HAX-ND
|
DigiKey | PWR XFMR CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.2200 | Buy Now |
DISTI #
546-290HAX
|
Mouser Electronics | Power Transformers Fender Harvard, 120V @ 60 Hz, 550Vct @ 100mA RoHS: Compliant | 0 |
|
$113.2300 / $125.2400 | Order Now |
DISTI #
71814134
|
RS | Transformer, power, tube guitar amp, Fender,120V pri, sec:550,50,6.3,5V, 86VA | Hammond Manufacturing 290HAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.6800 / $130.0900 | RFQ |
|
Onlinecomponents.com | 11 Factory Stock |
|
$107.2700 / $136.6800 | Buy Now | |
|
Powell Electronics | transformer - tube guitar amp - Min Qty: 1 | 8 |
|
$105.9300 / $121.0600 | Buy Now |
|
Master Electronics | 11 Factory Stock |
|
$107.2700 / $136.6800 | Buy Now |
Part Details for 290HAX
290HAX CAD Models
290HAX Part Data Attributes:
|
290HAX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
290HAX
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Input Voltage-Nom | 120 V | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 2.5 A | |
Output Current 2 | 0.1 A | |
Output Voltage 1 | 550 V | |
Output Voltage 2 | 5 V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER |