Part Details for 290RX by Hammond Manufacturing
Overview of 290RX by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 290RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6487
|
Newark | 352Vct Ac-56Vac-6.3Vac Rohs Compliant: Yes |Hammond 290RX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$167.6800 / $186.7600 | Buy Now |
DISTI #
HM5049-ND
|
DigiKey | AUDIO XFMR CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$161.2340 / $180.5800 | Buy Now |
DISTI #
546-290RX
|
Mouser Electronics | Power Transformers Fender Twin Red Knob, 120V @ 60 Hz, 337Vct @ 1.1A RoHS: Compliant | 0 |
|
$161.2300 / $179.6800 | Order Now |
DISTI #
71814136
|
RS | Transformer, power, tube guitar amp, Fender, 120V pri, sec: 337,54,6.4V, 404VA | Hammond Manufacturing 290RX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$186.2300 / $202.4600 | RFQ |
|
Onlinecomponents.com | transformer - tube guitar amp - power RoHS: Compliant | 3 Factory Stock |
|
$165.8600 / $182.4400 | Buy Now |
|
Powell Electronics | transformer - tube guitar amp - Min Qty: 1 | 2 |
|
$159.6400 / $182.4400 | Buy Now |
|
Master Electronics | transformer - tube guitar amp - power RoHS: Compliant | 3 Factory Stock |
|
$165.8600 / $182.4400 | Buy Now |
Part Details for 290RX
290RX CAD Models
290RX Part Data Attributes:
|
290RX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
290RX
Hammond Manufacturing
Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Input Voltage-Nom | 120 V | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 1.1 A | |
Output Current 2 | 0.25 A | |
Output Voltage 1 | 337 V | |
Output Voltage 2 | 6.4 V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER |