Part Details for 290XXA by Hammond Manufacturing
Overview of 290XXA by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 290XXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9705
|
Newark | Power Trans Rohs Compliant: Yes |Hammond 290XXA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$90.8800 / $101.1400 | Buy Now |
DISTI #
164-290XXA-ND
|
DigiKey | POWER TRANSFORMER, REPLACEMENT F Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-290XXA
|
Mouser Electronics | Audio Transformers / Signal Transformers Fender Pro Jr.*, 117V @ 60 Hz, 260V @ 170mA RoHS: Compliant | 1 |
|
$93.4000 / $108.9100 | Buy Now |
DISTI #
71814144
|
RS | Transformer, Power, Tube Guitar Amp, Fender, 117V, 60Hz, 260VAC,170mA, 6.3V, 3A | Hammond Manufacturing 290XXA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.3700 / $113.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$83.7200 / $106.1600 | Buy Now |
|
Powell Electronics | POWER TRANS Min Qty: 1 | 6 |
|
$84.9900 / $99.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$83.7200 / $106.1600 | Buy Now |
|
Neutron USA | Power Transformer, Fender Pro Jr.*, Pri: 117V @ 60 Hz, Sec: 260V @ 170mA | 10 |
|
$255.2900 | Buy Now |
Part Details for 290XXA
290XXA CAD Models
290XXA Part Data Attributes
|
290XXA
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
290XXA
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Input Voltage-Nom | 117 V | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 3 A | |
Output Current 2 | 0.17 A | |
Output Voltage 1 | 260 V | |
Output Voltage 2 | 6.3 V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER |