Part Details for 2910121 by Phoenix Contact
Overview of 2910121 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2910121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2910121-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$432.0900 | Buy Now |
DISTI #
651-2910121
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS 24DC 24DC 20 PT RoHS: Compliant | 22 |
|
$494.0500 / $554.5800 | Buy Now |
DISTI #
72261202
|
RS | Power Supply, DC/DC, input: 24 V DC , output: 24 V DC / 20 A, Quint Series | Phoenix Contact 2910121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$523.8100 | RFQ |
|
Onlinecomponents.com | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS 24DC 24DC 20 PT |
5 In Stock |
|
$463.9500 / $506.6700 | Buy Now |
DISTI #
2910121
|
TTI | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS 24DC 24DC 20 PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$562.6200 / $585.3500 | Buy Now |
|
Master Electronics | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS 24DC 24DC 20 PT |
5 In Stock |
|
$463.9500 / $506.6700 | Buy Now |
Part Details for 2910121
2910121 CAD Models
2910121 Part Data Attributes:
|
2910121
Phoenix Contact
Buy Now
|
Compare Parts:
2910121
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |