Part Details for 2910141 by Phoenix Contact
Overview of 2910141 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2910141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3330
|
Newark | Time Delay Relay, Spdt, 24Vdc, Din Rail, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 2910141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8700 / $65.5300 | Buy Now |
DISTI #
277-2910141-ND
|
DigiKey | RELAY TIME DEL 300MIN 6.3A 250V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
80 In Stock |
|
$67.1840 / $71.1400 | Buy Now |
DISTI #
651-2910141
|
Mouser Electronics | Industrial Relays PLC-TR-1T-MUL-300M-PT RoHS: Compliant | 79 |
|
$67.1800 / $71.1400 | Buy Now |
DISTI #
72177360
|
RS | Plc-Tr-1T-Mul-300M-Pt | Phoenix Contact 2910141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 164 |
|
$80.6300 | Buy Now |
|
Onlinecomponents.com | Ultra-narrow multi-function time relay with 4 functions - adjustable time range (0.1 s - 300 min) - 1 PDT - push-in connection |
16 In Stock |
|
$68.5000 / $88.3400 | Buy Now |
DISTI #
2910141
|
TTI | Industrial Relays PLC-TR-1T-MUL-300M-PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$65.1500 / $68.9100 | Buy Now |
DISTI #
000000000006185602
|
Sager | Industrial Relays PLC-TR-1T-MUL-300M-PT Min Qty: 1 | 6 |
|
$84.4600 / $94.6000 | Buy Now |
|
Dynamic Solutions GmbH | Timer relay | 670 |
|
RFQ | |
DISTI #
3223307
|
element14 Asia-Pacific | TIME DELAY RELAY, SPDT, 24VDC, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$73.7716 / $75.1093 | Buy Now |
DISTI #
3223307
|
Farnell | TIME DELAY RELAY, SPDT, 24VDC, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$63.8640 / $66.5244 | Buy Now |
Part Details for 2910141
2910141 CAD Models
2910141 Part Data Attributes
|
2910141
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2910141
Phoenix Contact
Multi-Delay Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | MULTI-DELAY RELAY |