Part Details for 2910154 by Phoenix Contact
Overview of 2910154 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2910154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2910154-ND
|
DigiKey | IOA REL 120V DO/BFI/3.0A/EX Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$40.1100 | Buy Now |
DISTI #
651-2910154
|
Mouser Electronics | Industrial Relays IOA REL 120V DO/ BFI/3.0A/EX RoHS: Compliant | 2 |
|
$39.2900 / $47.1600 | Buy Now |
DISTI #
72513867
|
RS | IOA REL 120V DO/BFI/3.0A/EX | Phoenix Contact 2910154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9200 / $49.3800 | RFQ |
|
Onlinecomponents.com | VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. Digital relay output - fused with blown fuse indication - selectable NO or NC contact - 120 V AC - 3 A rating. RoHS: Compliant | 0 |
|
$39.2800 / $49.5200 | Buy Now |
DISTI #
000000000005812707
|
Sager | Industrial Relays IOA REL 120V DO/ BFI/3.0A/EX Min Qty: 1 | 0 |
|
$48.2500 / $54.0400 | Buy Now |
|
Dynamic Solutions GmbH | Input/output module | 1700 |
|
RFQ | |
|
Master Electronics | VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. Digital relay output - fused with blown fuse indication - selectable NO or NC contact - 120 V AC - 3 A rating. RoHS: Compliant | 0 |
|
$39.2800 / $49.5200 | Buy Now |
Part Details for 2910154
2910154 CAD Models
2910154 Part Data Attributes
|
2910154
Phoenix Contact
Buy Now
|
Compare Parts:
2910154
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |