Part Details for 2910157 by Phoenix Contact
Overview of 2910157 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2910157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2910157-ND
|
DigiKey | IOA REL 120V DI/1.0A/EX Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5 In Stock |
|
$38.3815 / $47.6500 | Buy Now |
DISTI #
651-2910157
|
Mouser Electronics | Industrial Relays IOA REL 120V DI/ 1.0A/EX RoHS: Compliant | 8 |
|
$38.5800 / $47.3500 | Buy Now |
DISTI #
72513869
|
RS | IOA REL 120V DI/1.0A/EX | Phoenix Contact 2910157 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0400 / $47.3500 | RFQ |
|
Onlinecomponents.com | VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. Digital relay input - fused with blown fuse indication - active circuit indication - 120 V AC. | 0 |
|
$39.7300 / $50.4700 | Buy Now |
DISTI #
000000000005812709
|
Sager | Industrial Relays IOA REL 120V DI/ 1.0A/EX Min Qty: 1 | 0 |
|
$48.2500 / $54.0400 | Buy Now |
|
Dynamic Solutions GmbH | Input/output module | 980 |
|
RFQ | |
DISTI #
3293114
|
Farnell | I/O MODULE, 3A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$51.7687 | Buy Now |
|
Master Electronics | VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. Digital relay input - fused with blown fuse indication - active circuit indication - 120 V AC. | 0 |
|
$39.7300 / $50.4700 | Buy Now |
Part Details for 2910157
2910157 CAD Models
2910157 Part Data Attributes:
|
2910157
Phoenix Contact
Buy Now
|
Compare Parts:
2910157
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |