Part Details for 2910368 by Phoenix Contact
Overview of 2910368 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2910368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18004-ND
|
DigiKey | SPD TYPE 2 275VAC MCOV 1 POLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$113.0500 / $119.7000 | Buy Now |
DISTI #
651-2910368
|
Mouser Electronics | Industrial Surge Protectors VAL-US-240D/40/ 1+0-FM | 2 |
|
$113.0500 / $119.6300 | Buy Now |
|
Onlinecomponents.com | Surge protective device - single channel with remote indicator contact for 240 V AC DELTA. RoHS: Compliant | 0 |
|
$115.2700 / $148.6400 | Buy Now |
DISTI #
000000000005812744
|
Sager | Surge Suppressors VAL-US-240D/40/ 1+0-FM Min Qty: 1 | 0 |
|
$142.1200 / $159.1700 | Buy Now |
|
Master Electronics | Surge protective device - single channel with remote indicator contact for 240 V AC DELTA. RoHS: Compliant | 0 |
|
$115.2700 / $148.6400 | Buy Now |