Part Details for 29104C by Murata Power Solutions
Overview of 29104C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29104C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1294
|
Newark | Inductor, 100Uh, 530Ma, Smd, Inductance:100Μh, Rms Current (Irms):530Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:2900 Series, Dc Resistance Max:0.36Ohm, Inductance Tolerance:-, Product Length:7.2Mm Rohs Compliant: Yes |Murata Power Solutions 29104C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 | Buy Now |
DISTI #
811-1135-1-ND
|
DigiKey | FIXED IND 100UH 530MA 360MOHM SM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1940 In Stock |
|
$0.4800 | Buy Now |
|
Future Electronics | 100 µH Shielded Wirewound Inductor 530 mA 360mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
000000000002445257
|
Sager | Power Inductors - SMD 100 UH 0.53A Min Qty: 1 | 0 |
|
$0.5252 / $0.5858 | Buy Now |