Part Details for 2910521 by Phoenix Contact
Overview of 2910521 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2910521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2910521-ND
|
DigiKey | PLC-RPT- 48DC/21-21AU/MS Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6560 | Buy Now |
DISTI #
651-2910521
|
Mouser Electronics | Industrial Relays PLC-RPT- 48DC/21-21/MS | 0 |
|
$34.8300 / $40.1000 | Order Now |
DISTI #
71911021
|
RS | PLC-INTERFACE | Phoenix Contact 2910521 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4700 / $35.7300 | RFQ |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of a relay base and pluggable power contact relay with manual operation - integrated status LED and freewheeling diode - Push-in connection - 2 PDT - Input voltage: 48 V DC | 0 |
|
$30.6400 / $39.8800 | Buy Now |
DISTI #
000000000005812785
|
Sager | Industrial Relays PLC-RPT- 48DC/21-21/MS Min Qty: 10 | 0 |
|
$38.1400 / $41.0600 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 490 |
|
RFQ | |
DISTI #
3252407
|
Farnell | POWER RELAY, DPDT, 48VDC, 6A, DIN RAIL RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$29.2869 | Buy Now |
|
Master Electronics | PLC-INTERFACE - consisting of a relay base and pluggable power contact relay with manual operation - integrated status LED and freewheeling diode - Push-in connection - 2 PDT - Input voltage: 48 V DC | 0 |
|
$30.6400 / $39.8800 | Buy Now |