Part Details for 2911-12-301 by Coto Technology USA
Overview of 2911-12-301 by Coto Technology USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2911-12-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-1206-ND
|
DigiKey | RELAY REED SPDT 250MA 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1925 In Stock |
|
$15.2712 / $21.8200 | Buy Now |
DISTI #
816-2911-12-301
|
Mouser Electronics | Reed Relays REED RELAY DPST 5VDC, 0.5A RoHS: Compliant | 14 |
|
$15.1900 / $20.4400 | Buy Now |
|
Onlinecomponents.com | Reed Relays for ATE and RF 1 Form C, 12V RoHS: Compliant |
373 In Stock |
|
$14.9000 / $24.2400 | Buy Now |
|
Quest Components | REED RELAY, SPDT, 12VDC, 0.25A, THD | 118 |
|
$15.6000 / $21.9375 | Buy Now |
|
Master Electronics | Reed Relays for ATE and RF 1 Form C, 12V RoHS: Compliant |
373 In Stock |
|
$14.9000 / $24.2400 | Buy Now |
Part Details for 2911-12-301
2911-12-301 CAD Models
2911-12-301 Part Data Attributes
|
2911-12-301
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2911-12-301
Coto Technology USA
Electromechanical Relay, SPDT, Latched, 0.25A (Contact), 150VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 6.35 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 20.82 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1500 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@150VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@150VDC | |
Contact (DC) Max Rating R Load | 0.25A@150VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.82mm x 6.35mm x 7.62mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 2 ms | |
Sealing | HERMETICAL | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0027000254000508 inch | |
Termination Type | SOLDER |