Part Details for 2911728 by Phoenix Contact
Overview of 2911728 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2911728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2911728-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 8-48V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.8200 | Buy Now |
DISTI #
651-2911728
|
Mouser Electronics | Solid State Relays - Industrial Mount ST-OE2-220DC/ 48DC/100 RoHS: Compliant | 0 |
|
$126.5400 / $135.9700 | Order Now |
DISTI #
71850164
|
RS | Relay, ST-OE2-220DC/ 48DC/100 | Phoenix Contact 2911728 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.1000 / $141.4100 | RFQ |
|
Onlinecomponents.com | Plug-in input solid-state relay, with LED and protective circuit in input and output circuits, input: 220 V DC, output: 8 - 48 V DC/max. 100 mA, can be plugged into basic terminal blocks RoHS: Compliant | 0 |
|
$111.1000 / $142.2100 | Buy Now |
DISTI #
000000000002143583
|
Sager | Solid State Relays - Industrial Mount ST-OE2-220DC/ 48DC/100 Min Qty: 1 | 0 |
|
$138.5600 / $155.1800 | Buy Now |
|
Master Electronics | Plug-in input solid-state relay, with LED and protective circuit in input and output circuits, input: 220 V DC, output: 8 - 48 V DC/max. 100 mA, can be plugged into basic terminal blocks RoHS: Compliant | 0 |
|
$111.1000 / $142.2100 | Buy Now |