Part Details for 2911A-1 by Intel Corporation
Overview of 2911A-1 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2911A-1
2911A-1 CAD Models
2911A-1 Part Data Attributes
|
2911A-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
2911A-1
Intel Corporation
PCM Codec, A-Law, 1-Func, MOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A-LAW | |
Filter | NO | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Operating Mode | SYNCHRONOUS | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Technology | MOS | |
Telecom IC Type | PCM CODEC |