Part Details for 2912345 by Phoenix Contact
Overview of 2912345 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 2912345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay Sockets Screw Terminal 24VDC DIN Rail 1 RoHS: Compliant |
20 In Stock |
|
$22.6600 / $33.6600 | Buy Now |
DISTI #
2912345
|
TTI | Relay Sockets & Hardware PLC-BSP- 24DC/21HC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1548 In Stock |
|
$26.8900 | Buy Now |
DISTI #
000000000003139788
|
Sager | Relay Sockets & Hardware PLC-BSP- 24DC/21HC | 0 |
|
Buy Now | |
|
Master Electronics | Relay Sockets Screw Terminal 24VDC DIN Rail 1 RoHS: Compliant |
20 In Stock |
|
$22.6600 / $33.6600 | Buy Now |
Part Details for 2912345
2912345 CAD Models
2912345 Part Data Attributes
|
2912345
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2912345
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |