Part Details for 2914806 by Phoenix Contact
Overview of 2914806 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2914806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2914806-ND
|
DigiKey | TERM HOUSING Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7510 | Buy Now |
DISTI #
651-2914806
|
Mouser Electronics | Enclosures for Industrial Automation ME 22.5 UTG TBUS KMGY RoHS: Compliant | 0 |
|
$12.9200 / $15.7900 | Order Now |
DISTI #
71531131
|
RS | Housing, 3.996" L x 0.886" W x 3.366" H (101.50mm x 22.50mm x 85.50mm) | Phoenix Contact 2914806 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8800 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 5 - color: light gray (7035) RoHS: Compliant | 0 |
|
$11.6600 / $14.8200 | Buy Now |
DISTI #
000000000001489636
|
Sager | Enclosures for Industrial Automation ME 22.5 UTG TBUS KMGY Min Qty: 10 | 0 |
|
$14.1700 / $15.8600 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 500 |
|
RFQ | |
DISTI #
3260541
|
Farnell | DIN RAIL HOUSING, LOWER, POLYAMIDE, GRY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.7004 | Buy Now |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 5 - color: light gray (7035) RoHS: Compliant | 0 |
|
$11.6600 / $14.8200 | Buy Now |