There are no models available for this part yet.
Overview of 29152C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 29152C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12N1296
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 29152C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 | Buy Now | |
DISTI #
29152C-ND
|
DigiKey | FIXED IND 1.5UH 5.5A 18MOHM SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4800 | Buy Now | |
Future Electronics | 1.5µH Shielded Wirewound Ind 10KHz 5.5A 18mOhm Max Nonstandard Corner Terminals RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5400 | Buy Now | ||
DISTI #
000000000002445259
|
Sager | Power Inductors - SMD Ind 1.5 H, 5.5A SM Drum shielded Min Qty: 1000 | 0 |
|
$0.4600 / $0.4800 | Buy Now |
CAD Models for 29152C by Murata Power Solutions
Related Parts for 29152C
-
CLF7045T-1R5NFixed Inductors
-
GRM155R71C104KA88DFixed Capacitors
-
FBMH3225HM601NTData Line Filters
-
BAV199LT1GRectifier Diodes
-
SMBJ160A-13-FTransient Suppressors
-
SI2365EDS-T1-GE3Small Signal Field-Effect Transistors
-
XLMR01DEVisible LEDs
-
GDZ7V5B-E3-08Zener Diodes
-
BC817-40LT1GSmall Signal Bipolar Transistors