Part Details for 2918-OR013 by Alpha Wire
Overview of 2918-OR013 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2918H-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2918H-333KL | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2918H-682KL | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 2918-OR013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,228.5100 | Buy Now |