-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 15D SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
291861-000
|
Avnet Americas | TXR40AC90-1406AI - Bulk (Alt: 291861-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$195.4552 / $235.2088 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$212.3600 | Buy Now |
DISTI #
RYCTXR40AC90-1406AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC90-1406AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC90-1406AI RoHS: Compliant | 0 |
|
$202.9100 / $502.8400 | Buy Now |
DISTI #
RYCTXR40AC90-1406AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC90-1406AI | 0 |
|
Buy Now | |
DISTI #
291861-000
|
Avnet Abacus | (Alt: 291861-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AC90-1406AI RoHS: Compliant | 0 |
|
$202.9100 / $502.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
291861-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
291861-000
TE Connectivity
CONN BACKSHELL ADPT SZ 15D SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D | |
Wire Size-Max |