Part Details for 291HX by Hammond Manufacturing
Overview of 291HX by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 291HX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8592
|
Newark | Power Trans Rohs Compliant: Yes |Hammond 291HX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.3600 / $156.0800 | Buy Now |
DISTI #
164-291HX-ND
|
DigiKey | PWR XFMR CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.2100 | Buy Now |
DISTI #
546-291HX
|
Mouser Electronics | Power Transformers POWER TRANS RoHS: Compliant | 0 |
|
$140.7000 / $157.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$146.1800 / $160.8000 | Buy Now |
Part Details for 291HX
291HX CAD Models
291HX Part Data Attributes
|
291HX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
291HX
Hammond Manufacturing
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 82.55 mm | |
Input Voltage-Nom | 100/115/230V V | |
Isolation Voltage | 2500 V | |
Length | 85.73 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 3 A | |
Output Current 2 | 0.3 A | |
Output Voltage 1 | 320 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | SINGLE 100/115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 71.4502 mm |