There are no models available for this part yet.
Overview of 291H36AB by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 291H36AB by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74653819
|
RS | Clip On Heat Sink for Power Semiconductors | Wakefield 291H36AB RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5400 Package Multiple: 1800 Lead time: 16 Weeks | 0 |
|
$0.3660 | Buy Now | ||
Onlinecomponents.com | Heat Sink Passive TO-220 Clip Aluminum 16°C/W Black Anodized RoHS: Compliant |
2410 In Stock |
|
$0.3502 / $0.5631 | Buy Now | ||
Quest Components | 291H36AB | 40 |
|
$0.7764 / $1.2940 | Buy Now | ||
Quest Components | 291H36AB | 12 |
|
$0.6470 / $0.7764 | Buy Now | ||
Master Electronics | Heat Sink Passive TO-220 Clip Aluminum 16°C/W Black Anodized RoHS: Compliant |
2410 In Stock |
|
$0.3502 / $0.5631 | Buy Now |