There are no models available for this part yet.
Overview of 291KX by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 291KX by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ8595
|
Newark | Power Trans Rohs Compliant: Yes |Hammond 291KX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$131.6600 / $147.4600 | Buy Now | |
DISTI #
3937-291KX-ND
|
DigiKey | PWR XFMR CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$254.4000 / $297.4500 | Buy Now | |
DISTI #
164-291KX-ND
|
DigiKey | PWR XFMR CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.4800 | Buy Now | |
DISTI #
546-291KX
|
Mouser Electronics | Power Transformers Marshall JTM 45/50 Watt Guitar Amp Replacement RoHS: Compliant | 0 |
|
$132.9400 / $148.8700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
2 In Stock 9 Factory Stock |
|
$138.2400 / $147.3600 | Buy Now | ||
DISTI #
55236375
|
Verical | 291KX Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 1 |
|
$179.7120 / $191.5680 | Buy Now | |
Powell Electronics | POWER TRANS Min Qty: 1 | 6 |
|
$139.9200 / $163.6000 | Buy Now | ||
Master Electronics | RoHS: Compliant |
2 In Stock 9 Factory Stock |
|
$138.2400 / $147.3600 | Buy Now |
CAD Models for 291KX by Hammond Manufacturing
Part Data Attributes for 291KX by Hammond Manufacturing
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Height
|
106.32 mm
|
Input Voltage-Nom
|
100/120/220/230/240 V
|
Isolation Voltage
|
3000 V
|
Length
|
114.3 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
3
|
Output Current 1
|
5 A
|
Output Current 2
|
0.15 A
|
Output Voltage 1
|
690 V
|
Output Voltage 2
|
5 V
|
Primary Rating
|
SINGLE 100/120/220/230/240V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
Width
|
95.25 mm
|