Part Details for 2920 VI005 by Alpha Wire
Overview of 2920 VI005 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | |
XEL4012-920NEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4012-920 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 2920 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3396
|
Newark | Hook-Up Wire, 20Awg, Violet, 30.5M, Jacket Material:Fluoropolymer, Jacket Color:Violet, Wire Gauge:20Awg, Conductor Area Csa:0.616Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C Rohs Compliant: Yes |Alpha Wire 2920 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now |
Part Details for 2920 VI005
2920 VI005 CAD Models
2920 VI005 Part Data Attributes
|
2920 VI005
Alpha Wire
Buy Now
|
Compare Parts:
2920 VI005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |