Part Details for 2920L200DR by Littelfuse Inc
Results Overview of 2920L200DR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2920L200DR Information
2920L200DR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 2920L200DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18M4796
|
Newark | Fuse, Ptc Reset, 15V, 2A, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:15Vdc, Holding Current:2A, Trip Current:4A, Time To Trip:5S, Current Rating Max:40A, External Depth:1Mm Rohs Compliant: Yes |Littelfuse 2920L200DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1280 |
|
$0.2600 | Buy Now |
|
DISTI #
75572976
|
RS | PTC 15V POLYFUSE SURF MOUNT 2920 2A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6000 | RFQ |
|
|
Bristol Electronics | Min Qty: 7 | 190 |
|
$0.2812 / $0.7500 | Buy Now |
|
DISTI #
2920L200DR
|
TME | Fuse: PTC polymer, 2A, SMD, 2920L, 2920 Min Qty: 1 | 317 |
|
$0.2070 / $0.5300 | Buy Now |
|
DISTI #
000000000007265411
|
Sager | PTC 15V POLYFUSE SURF MOUNT 2920 2A Min Qty: 1500 | 0 |
|
$0.3588 / $0.3761 | Buy Now |
|
DISTI #
2920L200DR
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1380 |
|
$0.2450 / $0.4510 | Buy Now |
|
|
LCSC | 15V 2A 40A 4A 50m 2920 PTC Resettable Fuses RoHS | 35 |
|
$0.1584 / $0.2831 | Buy Now |
|
|
New Advantage Corporation | 2920L Series 2920 15 V 2 A Surface Mount POLY-FUSE� Resettable PTC RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.4692 / $0.5083 | Buy Now |
US Tariff Estimator: 2920L200DR by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2920L200DR
2920L200DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2920L200DR Part Data Attributes
|
|
2920L200DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2920L200DR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 2920, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Samacsys Manufacturer | LITTELFUSE | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.25 mm | |
| Package Length | 7.98 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 5.44 mm | |
| Packing Method | TR, 7 INCH | |
| Reference Standard | CUL; TUV; UL | |
| Resistance | 0.05 Ω | |
| Resistor Type | PTC RESETTABLE FUSE | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | WRAPAROUND | |
| Thermistor Application | OVERCURRENT PROTECTION | |
| Working Voltage | 15 V |
Alternate Parts for 2920L200DR
This table gives cross-reference parts and alternative options found for 2920L200DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2920L200DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2920L200 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.09ohm, Surface Mount, CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT | 2920L200DR vs 2920L200 |
| 2920L200/24DRHF | Littelfuse Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT | 2920L200DR vs 2920L200/24DRHF |
| SMD2920P200TFA | Littelfuse Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, LEAD FREE | 2920L200DR vs SMD2920P200TFA |
| SMD2920P200TSA | Littelfuse Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 2920L200DR vs SMD2920P200TSA |
| 2920L200/24 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Surface Mount, LEAD FREE | 2920L200DR vs 2920L200/24 |
2920L200DR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the 2920L200DR is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
-
To prevent electrostatic discharge (ESD) damage, handle the 2920L200DR with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure a grounded workstation and follow proper ESD handling procedures.
-
Store the 2920L200DR in a dry, cool place (below 30°C/86°F) with relative humidity below 60%. Avoid exposing the component to direct sunlight, moisture, or extreme temperatures.
-
The 2920L200DR is rated for operation up to 125°C (257°F). However, it's essential to derate the component's performance and consider thermal management strategies to ensure reliable operation in high-temperature applications.