-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06420041
|
Arrow Electronics | PTC Resettable Fuse 5A(hold) 10A(trip) 16VDC 40A 2W 5s 0.005Ohm SMD Solder Pad 2920 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2331 Container: Cut Strips | Americas - 322 |
|
$0.7422 / $1.7233 | Buy Now |
DISTI #
F6136CT-ND
|
DigiKey | PTC RESET FUSE 16V 5A 2920 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28555 In Stock |
|
$0.7307 / $1.8400 | Buy Now |
DISTI #
30582215
|
Verical | PTC Resettable Fuse 5A(hold) 10A(trip) 16VDC 40A 2W 5s 0.005Ohm SMD Solder Pad 2920 T/R Min Qty: 32 Package Multiple: 1 | Americas - 751 |
|
$0.8600 / $0.9938 | Buy Now |
DISTI #
58344734
|
Verical | PTC Resettable Fuse 5A(hold) 10A(trip) 16VDC 40A 2W 5s 0.005Ohm SMD Solder Pad 2920 T/R Min Qty: 41 Package Multiple: 1 Date Code: 2101 | Americas - 750 |
|
$1.6342 / $1.8643 | Buy Now |
DISTI #
70797380
|
Verical | PTC Resettable Fuse 5A(hold) 10A(trip) 16VDC 40A 2W 5s 0.005Ohm SMD Solder Pad 2920 T/R Min Qty: 8 Package Multiple: 1 Date Code: 2331 | Americas - 322 |
|
$0.7422 / $1.7233 | Buy Now |
DISTI #
77894383
|
Verical | PTC Resettable Fuse 5A(hold) 10A(trip) 16VDC 40A 2W 5s 0.005Ohm SMD Solder Pad 2920 T/R Min Qty: 31 Package Multiple: 1 | Americas - 248 |
|
$1.9091 / $2.5271 | Buy Now |
DISTI #
65W2919
|
Newark | Ptc 16V Polyfuse Surf Mount 2920 5.00A/ Tr Rohs Compliant: Yes |Littelfuse 2920L500/16MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7410 / $0.9380 | Buy Now |
DISTI #
80Y5039
|
Newark | Fuse, Resettable Ptc, 16Vdc, 40A, Smd, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:16Vdc, Holding Current:5A, Tripping Current:10A, Time To Trip:5S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse 2920L500/16MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 402 |
|
$1.1300 / $1.8700 | Buy Now |
DISTI #
72244540
|
RS | Fuse, Resettable, PTC, 16V, POLYFUSE SURF MOUNT, 2920 5.00A | Littelfuse 2920L500/16MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$1.1400 / $1.8400 | Buy Now |
|
Future Electronics | 2920L Series 2920 16 V 5 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7400 / $0.7950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2920L500/16MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2920L500/16MR
Littelfuse Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |