-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 2920, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2920L150DR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2794
|
Newark | Fuse, Ptc Resettable, 33V, 1.5A, 2920, Full Reel, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:33Vdc, Holding Current:1.5A, Trip Current:3A, Time To Trip:2S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse 2920L150DR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2420 / $0.2510 | Buy Now |
DISTI #
18M4794
|
Newark | Fuse, Ptc Reset, 33V, 1.5A, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:33Vdc, Holding Current:1.5A, Trip Current:3A, Time To Trip:2S, Current Rating Max:40A, External Depth:1Mm Rohs Compliant: Yes |Littelfuse 2920L150DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1581 |
|
$0.3050 / $0.3610 | Buy Now |
|
Bristol Electronics | 2316 |
|
RFQ | ||
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
2920L150DR
|
TME | Fuse: PTC polymer, 1.5A, 2920L Min Qty: 1 | 618 |
|
$0.1940 / $0.5660 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S425200157343
|
Chip1Stop | PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 40A 1.5W 2s 0.08Ohm SMD Solder Pad 2920 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 348 |
|
$0.3490 / $0.5850 | Buy Now |
|
CHIPMALL.COM LIMITED | 33V 1.5A 40A 3A 2920 Resettable Fuses ROHS | 2938 |
|
$0.0961 / $0.1850 | Buy Now |
|
LCSC | 33V 1.5A 40A 3A 2920 Resettable Fuses ROHS | 3463 |
|
$0.1015 / $0.1948 | Buy Now |
|
New Advantage Corporation | 2920L Series 2920 33 V 1.5 A Surface Mount POLY-FUSE� Resettable PTC RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.3333 / $0.3571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2920L150DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2920L150DR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 2920, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.08 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 33 V |
This table gives cross-reference parts and alternative options found for 2920L150DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2920L150DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMD1812P150TS/12 | Littelfuse Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 | 2920L150DR vs SMD1812P150TS/12 |
1206L150-C | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Surface Mount, CHIP, 1206, LEAD FREE | 2920L150DR vs 1206L150-C |
MF-MSMD150/12-2 | Bourns Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP | 2920L150DR vs MF-MSMD150/12-2 |
SMD1812P150TS/24 | Littelfuse Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 | 2920L150DR vs SMD1812P150TS/24 |
SMD1812P150TS | Littelfuse Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 | 2920L150DR vs SMD1812P150TS |
MF-SM150/33-AP | Bourns Inc | Check for Price | PTC Resettable Fuse, Surface Mount | 2920L150DR vs MF-SM150/33-AP |
MF-MSMD150 | Bourns Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 2920L150DR vs MF-MSMD150 |
MF-MSMF150 | Bourns Inc | Check for Price | PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT | 2920L150DR vs MF-MSMF150 |
MF-SM150 | Bourns Inc | Check for Price | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | 2920L150DR vs MF-SM150 |