-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292164-6) CT P/HDR BOX H ASSY 6P T/P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-292164-6-ND
|
DigiKey | CT P/HDR BOX H ASSY 6P T/P NAT Min Qty: 9000 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3219 | Buy Now |
DISTI #
292164-6
|
Avnet Americas | CT P/HDR BOX H ASSY 6P T/P NAT - Rail/Tube (Alt: 292164-6) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Container: Tube | 0 |
|
$0.3059 | Buy Now |
DISTI #
571-292164-6
|
Mouser Electronics | Headers & Wire Housings CT P/HDR BOX H ASSY 6P T/P NAT RoHS: Compliant | 0 |
|
$0.3180 / $0.3210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Tube | 0Tube |
|
$0.3000 | Buy Now |
DISTI #
AMP292164-6
|
Heilind Electronics | CT P/HDR BOX H ASSY 6P T/P NAT | Americas - 0 in Stock |
|
$0.3366 / $0.3805 | Buy Now |
|
Onlinecomponents.com | CT P/HDR BOX H ASSY 6P T/P NAT RoHS: Compliant | 0 |
|
$0.3165 / $0.6628 | Buy Now |
DISTI #
AMP292164-6
|
Interstate Connecting Components | CT P/HDR BOX H ASSY 6P T/P NAT | 0 |
|
$0.3366 / $0.3805 | Buy Now |
DISTI #
000000000005603056
|
Sager | Headers & Wire Housings CT P/HDR BOX H ASSY 6P T/P NAT Min Qty: 30 | 0 |
|
$0.4249 | Buy Now |
|
Master Electronics | CT P/HDR BOX H ASSY 6P T/P NAT RoHS: Compliant | 0 |
|
$0.3165 / $0.6628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292164-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292164-6
TE Connectivity
(292164-6) CT P/HDR BOX H ASSY 6P T/P NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 292164-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292164-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-292168-6 | CT P/HDR ASSY 6P H W/O KINK TU | TE Connectivity | 292164-6 vs 4-292168-6 |
3-292173-6 | CT BOX HDR H SMT 6P O/TAPE NAT | TE Connectivity | 292164-6 vs 3-292173-6 |
6-292170-6 | CT P/HDR ASSY 6P V W/O KINK T | TE Connectivity | 292164-6 vs 6-292170-6 |
8-292260-6 | CT P/HDR BOX H ASSY 6P T/P BLA | TE Connectivity | 292164-6 vs 8-292260-6 |
4-292165-6 | CT P/HDR BOX V 6P T/P YELLOW | TE Connectivity | 292164-6 vs 4-292165-6 |
6-292168-6 | CT P/HDR ASSY 6P H W/O KINK TU | TE Connectivity | 292164-6 vs 6-292168-6 |
4-292170-6 | CT P/HDR ASSY 6P V W/O KINK T | TE Connectivity | 292164-6 vs 4-292170-6 |
3-644896-6 | (3-644896-6) 06P CST100 SHRD HDR ASSY LF | TE Connectivity | 292164-6 vs 3-644896-6 |
2-292253-6 | CT HDR ASSY H 6P BLUE | TE Connectivity | 292164-6 vs 2-292253-6 |
8-292261-6 | CT P/HDR ASSY H 6P W/KINK TUBE | TE Connectivity | 292164-6 vs 8-292261-6 |