-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292206-2) MINI CT SGL DIP H 2P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
292206-2 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9220605M2A | Renesas Electronics Corporation | 8-01 MULTIPLEXOR | |
5962-9220601MEA | Renesas Electronics Corporation | 8-01 MULTIPLEXOR | |
5962-9220603M2A | Renesas Electronics Corporation | 8-01 MULTIPLEXOR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7406
|
Newark | Conn, Header, 2Pos, 1Row, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Ct Series Rohs Compliant: Yes |Amp Te Connectivity 292206-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.3290 / $0.4090 | Buy Now |
DISTI #
70AH7406
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 1.5mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 70AH7406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$0.3100 / $0.5250 | Buy Now |
DISTI #
292206-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 1.5mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 292206-2) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2274 / $0.2415 | Buy Now |
DISTI #
73775574
|
RS | MINI CT SGL DIP H 2P NAT, PCB Headers and Receptacles | TE Connectivity 292206-2 Min Qty: 21600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4090 | RFQ |
DISTI #
AMP292206-2
|
Heilind Electronics | MINI CT SGL DIP H 2P NAT | Americas - 0 in Stock |
|
$0.3089 / $0.3135 | Buy Now |
DISTI #
AMP292206-2
|
Interstate Connecting Components | MINI CT SGL DIP H 2P NAT | 0 |
|
$0.3089 / $0.3135 | Buy Now |
DISTI #
292206-2
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 15mm Solder RA ThruHole Loose Piece (Alt: 292206-2) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
292206-2
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 15mm Solder RA ThruHole Loose Piece (Alt: 292206-2) RoHS: Compliant Min Qty: 10800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292206-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292206-2
TE Connectivity
(292206-2) MINI CT SGL DIP H 2P NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED, STAGGERED CONFIGURATION | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.192 inch | |
Body Depth | 0.332 inch | |
Body Length | 0.216 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |