-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2926603-ND
|
DigiKey | CABLE ASSY DB37 SHIELDED GRAY 2M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.1930 / $139.0500 | Buy Now |
DISTI #
651-2926603
|
Mouser Electronics | D-Sub Cables CABLE-D-37SUB/M/ OE/0,25/S/2,0M RoHS: Compliant | 83 |
|
$120.5600 / $138.9100 | Buy Now |
DISTI #
71233464
|
RS | Cable Assembly, Dsub, Straight, 37 Positions, 2m, SYSTEM CABLING Series | Phoenix Contact 2926603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$123.7500 / $139.0500 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: Single wires (37-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.), connection 2: D-SUB pin strip (1x 37-position), cable length: 2 m RoHS: Compliant |
10 On Order |
|
$112.3100 / $137.8100 | Buy Now |
DISTI #
2926603
|
TTI | D-Sub Cables CABLE-D-37SUB/M/ OE/0,25/S/2,0M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$109.3200 / $123.2200 | Buy Now |
DISTI #
000000000003479460
|
Sager | D-Sub Cables CABLE-D-37SUB/M/ OE/0,25/S/2,0M Min Qty: 1 | 0 |
|
$140.8100 / $157.7200 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 900 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: Single wires (37-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.), connection 2: D-SUB pin strip (1x 37-position), cable length: 2 m RoHS: Compliant |
10 On Order |
|
$112.3100 / $137.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy