Part Details for 2929SQ-391GED by Coilcraft Inc
Overview of 2929SQ-391GED by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2929SQ-391GED
2929SQ-391GED CAD Models
2929SQ-391GED Part Data Attributes
|
2929SQ-391GED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
2929SQ-391GED
Coilcraft Inc
General Purpose Inductor, 0.39uH, 2%, Air-Core, 4929,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4930 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0145 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.24 mm | |
Package Length | 12.32 mm | |
Package Style | SMT | |
Package Width | 7.49 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.4 A | |
Self Resonance Frequency | 590 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
Alternate Parts for 2929SQ-391GED
This table gives cross-reference parts and alternative options found for 2929SQ-391GED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2929SQ-391GED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2929SQ-391GTC | General Purpose Inductor, 0.39uH, 2%, Air-Core, 4929, | Coilcraft Inc | 2929SQ-391GED vs 2929SQ-391GTC |
2929SQ-391GSC | General Purpose Inductor, 0.39uH, 2%, Air-Core, 4929, | Coilcraft Inc | 2929SQ-391GED vs 2929SQ-391GSC |
2929SQ-391GTD | General Purpose Inductor, 0.39uH, 2%, Air-Core, 4929, | Coilcraft Inc | 2929SQ-391GED vs 2929SQ-391GTD |