-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.5uH, 5%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2929SQ-501JEB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
2929SQ-501JEB
Coilcraft Inc
General Purpose Inductor, 0.5uH, 5%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5529 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5530 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0165 Ω | |
Inductance-Nom (L) | 0.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.24 mm | |
Package Length | 14 mm | |
Package Style | SMT | |
Package Width | 7.49 mm | |
Packing Method | TR | |
Rated Current-Max | 4.3 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 2929SQ-501JEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2929SQ-501JEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2929SQ-501JSB | General Purpose Inductor, 0.5uH, 5%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE | Coilcraft Inc | 2929SQ-501JEB vs 2929SQ-501JSB |
2929SQ-501JED | General Purpose Inductor, 0.5uH, 5%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT | Coilcraft Inc | 2929SQ-501JEB vs 2929SQ-501JED |
2929SQ-501JTD | General Purpose Inductor, 0.5uH, 5%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT | Coilcraft Inc | 2929SQ-501JEB vs 2929SQ-501JTD |
2929SQ-501JTB | General Purpose Inductor, 0.5uH, 5%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT | Coilcraft Inc | 2929SQ-501JEB vs 2929SQ-501JTB |