Part Details for 2929A-62 by Mitutoyo Corporation
Overview of 2929A-62 by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2929A-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK4571
|
Newark | 0.01-0.8Mmb |Mitutoyo 2929A-62 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.0000 | Buy Now |
DISTI #
10139412
|
Techni-Tool, Inc. | Mitutoyo 2929A-62 Dial Indicator, Lug Back, 0.01mm, 0.8mm/1mm, 40-0-40, 8mm Stem, Dustproof | 0 |
|
$148.0000 | Buy Now |