Part Details for 29300 by Akro-Mils
Overview of 29300 by Akro-Mils
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68293-009 | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Pebble Gray, 4 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
66429-300LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Right Angle, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
10129382-930002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 30 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 2.29mm (0.09inch) Tail |
Price & Stock for 29300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X6899
|
Newark | Label Holder .8125X3" 25Pk |Akro-Mils 29300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1800 / $49.2600 | Buy Now |