-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68293-009 | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Pebble Gray, 4 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
66429-300LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Right Angle, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
10129382-930002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 30 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 2.29mm (0.09inch) Tail |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8727
|
Newark | M2.5 Steel Screw/ Bulk |Keystone 29300 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 / $0.2230 | Buy Now |
DISTI #
36-29300-ND
|
DigiKey | MACH SCREW PAN SLOTTED M2.5X0.45 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16066 In Stock |
|
$0.1927 / $0.4800 | Buy Now |
DISTI #
534-29300
|
Mouser Electronics | Screws & Fasteners M2.5 STEEL SCREW RoHS: Compliant | 8983 |
|
$0.0560 / $0.1400 | Buy Now |
|
Future Electronics | M2.5 STEEL SCREW RoHS: Compliant pbFree: Yes Min Qty: 612 Package Multiple: 1000 Container: Bulk | 612Bulk |
|
$0.1890 / $0.2050 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
KEYS29300
|
TME | Screw, M2.5x4, 0.45, Head: cheese head, slotted, steel, zinc Min Qty: 10 | 0 |
|
$0.2280 / $0.2890 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy