There are no models available for this part yet.
Overview of 293000-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129382-930002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 30 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 2.29mm (0.09inch) Tail | |
10129382-930001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 30 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 3.05mm (0.12inch) Tail | |
10129382-930003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 30 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 3.05mm (0.12inch) Tail |
Price & Stock for 293000-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
293000-7-ND
|
DigiKey | ASSEMBLY 7 POS. Min Qty: 5760 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9301 | Buy Now | |
DISTI #
293000-7
|
Avnet Americas | ASSEMBLY 7 POS. - Rail/Tube (Alt: 293000-7) RoHS: Compliant Min Qty: 5760 Package Multiple: 5760 Container: Tube | 0 |
|
$1.9418 / $2.1267 | Buy Now | |
DISTI #
571-293000-7
|
Mouser Electronics | Standard Card Edge Connectors ASSEMBLY 7 POS. RoHS: Compliant | 0 |
|
$2.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 5760 Container: Tube | 0Tube |
|
$1.8200 | Buy Now | ||
DISTI #
AMP293000-7
|
Heilind Electronics | ASSEMBLY 7 POS. | Americas - 0 in Stock |
|
$2.2664 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $5.5500 | Buy Now | ||
DISTI #
AMP293000-7
|
Interstate Connecting Components | ASSEMBLY 7 POS. | 0 |
|
$2.2664 | Buy Now | |
DISTI #
000000000002644731
|
Sager | Standard Card Edge Connectors ASSEMBLY 7 POS. Min Qty: 30 | 0 |
|
$2.5700 | Buy Now | |
DISTI #
293000-7
|
Avnet Abacus | (Alt: 293000-7) RoHS: Compliant Min Qty: 5760 Package Multiple: 5760 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.9700 / $5.5500 | Buy Now |
CAD Models for 293000-7 by TE Connectivity
Part Data Attributes for 293000-7 by TE Connectivity
293000-7
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
293000-7TE ConnectivityVS
-