293009-1
Description: Rectangular Power Connector

Overview of 293009-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
68293-009 Amphenol Communications Solutions Latch-N-Lok Header Assembly, Right Angle, Through Hole, Pebble Gray, 4 Positions, Double Row, 2.54mm (0.100in) Pitch.
68293-009LF Amphenol Communications Solutions Latch-N-Lok Header Assembly, Right Angle, Through Hole, Pebble Gray, 4 Positions, Double Row, 2.54mm (0.100in) Pitch.

Price & Stock for 293009-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ7110
Newark Standard Card Edge Conn 4 Pos. Fastin-Faston |Amp Te Connectivity 293009-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2130
  • 1 $0.9880
  • 10 $0.9410
  • 25 $0.8990
  • 50 $0.8860
  • 100 $0.7750
  • 500 $0.7040
$0.7040 / $0.9880 Buy Now
DISTI # 98X9437
Newark 4 Pos. Fastin-Faston Conn. Tab Housing R |Te Connectivity 293009-1 RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.5530
$0.5530 Buy Now
DISTI # A120651-ND
DigiKey CONN MALE TAB HSG 0.25 4POS NAT Min Qty: 1 Lead time: 16 Weeks Container: Bulk 35867
In Stock
  • 1 $0.9500
  • 10 $0.9050
  • 25 $0.8648
  • 50 $0.8528
  • 200 $0.7453
  • 400 $0.7174
  • 600 $0.6775
  • 1,000 $0.5859
  • 2,600 $0.5420
$0.5420 / $0.9500 Buy Now
DISTI # 293009-1
Avnet Americas Conn Housing PL 4 POS 5mm ST Panel Mount Bag/Box - Bulk (Alt: 293009-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk 37000 Factory Stock
  • 36,000 $0.5229
$0.5229 Buy Now
DISTI # 571-293009-1
Mouser Electronics Standard Card Edge Connectors 4 POS. FASTIN-FASTON CONN. TAB HOUSING R RoHS: Compliant 0
  • 36,000 $0.5640
$0.5640 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box 0
Box
  • 36,000 $0.4650
$0.4650 Buy Now
DISTI # AMP293009-1
Heilind Electronics 4 POS. FASTIN-FASTON CONN TAB HOUSING Americas - 0 in Stock
  • 36,000 $0.5803
$0.5803 Buy Now
Onlinecomponents.com 4 POS. FASTIN-FASTON CONN. TAB HOUSING R RoHS: Compliant 2130 Partner Stock
37000 Factory Stock
  • 200 $0.6920
  • 2,600 $0.5390
  • 5,000 $0.5310
  • 9,000 $0.5230
  • 18,000 $0.5160
  • 27,000 $0.5080
  • 36,000 $0.5000
$0.5000 / $0.6920 Buy Now
DISTI # 2930091-TEC
TME Terminals cover Min Qty: 70 2130
  • 70 $0.6034
  • 700 $0.5273
  • 1,000 $0.4984
$0.4984 / $0.6034 Buy Now
DISTI # AMP293009-1
Interstate Connecting Components 4 POS. FASTIN-FASTON CONN TAB HOUSING 0
  • 36,000 $0.5803
$0.5803 Buy Now
Powell Electronics 4 POS. FASTIN-FASTON CONN. TAB HOUSING R Min Qty: 1000 24420
  • 1,000 $0.6071
  • 50,000 $0.4857
  • 100,000 $0.4250
  • 250,000 $0.3764
$0.3764 / $0.6071 Buy Now
DISTI # 000000000005136359
Sager Standard Card Edge Connectors 4 POS. FASTIN-FASTON CONN. TAB HOUSING R Min Qty: 200 0
  • 200 $0.6577
$0.6577 Buy Now
Chip 1 Exchange INSTOCK 2964
RFQ
DISTI # 293009-1
Avnet Abacus Conn Housing PL 4 POS 5mm ST Panel Mount Bag/Box (Alt: 293009-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105176209
Chip1Stop Conn Housing PL 4 POS 5mm Faston ST Panel Mount RoHS: Compliant 2130
  • 150 $0.6440
  • 600 $0.6270
  • 1,200 $0.5770
$0.5770 / $0.6440 Buy Now
Master Electronics 4 POS. FASTIN-FASTON CONN. TAB HOUSING R RoHS: Compliant 2130 Partner Stock
37000 Factory Stock
  • 200 $0.6920
  • 2,600 $0.5390
  • 5,000 $0.5310
  • 9,000 $0.5230
  • 18,000 $0.5160
  • 27,000 $0.5080
  • 36,000 $0.5000
$0.5000 / $0.6920 Buy Now

CAD Models for 293009-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293009-1 by TE Connectivity

293009-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Terminal Pitch
5 mm
Total Number of Contacts
4
Want to compare parts?
  1. 293009-1
    TE Connectivity
    Rectangular Power Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293009-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293009-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 293009-1 would you like to use for your alert(s)?
  • Please alert me when 293009-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293009-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293009-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293009-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293009-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293009-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: