-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(293284-1) NECTOR S BUS BAR BOOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0974
|
Newark | Lighting Connectors Wall Outlet Outer Boot |Amp Te Connectivity 293284-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 31000 |
|
$0.3870 | Buy Now |
DISTI #
98X9474
|
Newark | Nector S Bus Bar Boot |Te Connectivity 293284-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3340 | Buy Now |
DISTI #
A116886-ND
|
DigiKey | CONN BOOT FOR PLUG AND OUTLET Min Qty: 1 Lead time: 24 Weeks Container: Box |
130 In Stock |
|
$0.3472 / $0.6100 | Buy Now |
DISTI #
293284-1
|
Avnet Americas | Connector Accessories Boot - Bulk (Alt: 293284-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.3072 / $0.3365 | Buy Now |
DISTI #
571-293284-1
|
Mouser Electronics | Lighting Connectors WALL OUTLET OUTER BOOT RoHS: Compliant | 0 |
|
$0.3060 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Container: Box | 0Box |
|
$0.2870 | Buy Now |
DISTI #
AMP293284-1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | NECTOR S BUS BAR BOOT RoHS: Compliant |
36040 In Stock |
|
$0.2870 / $0.3750 | Buy Now |
DISTI #
293284-1
|
TTI | Lighting Connectors WALL OUTLET OUTER BOOT RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.2860 / $0.3200 | Buy Now |
DISTI #
293284-1
|
Avnet Americas | Connector Accessories Boot - Bulk (Alt: 293284-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.3072 / $0.3365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293284-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293284-1
TE Connectivity
(293284-1) NECTOR S BUS BAR BOOT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |