-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(293286-3) ASS'Y WALL OUTLET FRAME BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7115
|
Newark | Lighting Connectors Asy Wall Out Frame Black |Amp Te Connectivity 293286-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2400 |
|
$1.9300 / $2.8900 | Buy Now |
DISTI #
98X9477
|
Newark | Ass Y Wall Outlet Frame Black |Te Connectivity 293286-3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $2.1700 | Buy Now |
DISTI #
2266-293286-3-ND
|
DigiKey | CONN WALL OUTLET FRAME Min Qty: 45 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
2400 In Stock |
|
$1.3700 / $1.6800 | Buy Now |
DISTI #
A116889-ND
|
DigiKey | CONN WALL OUTLET FRAME Min Qty: 45 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9692 | Buy Now |
DISTI #
293286-3
|
Avnet Americas | Connector Accessories Frame (Alt: 293286-3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | 0 |
|
$1.2998 / $1.5642 | Buy Now |
DISTI #
571-293286-3
|
Mouser Electronics | Lighting Connectors ASY WALL OUT FRAME BLACK RoHS: Compliant | 0 |
|
$1.5400 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$1.3000 | Buy Now |
DISTI #
AMP293286-3
|
Heilind Electronics | ASS Y WALL OUTLET FRAME BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASS'Y WALL OUTLET FRAME BLACK RoHS: Compliant |
2400 Partner Stock |
|
$1.2600 / $2.2100 | Buy Now |
DISTI #
52429899
|
Verical | Connector Accessories Frame Straight Min Qty: 40 Package Multiple: 1 | Americas - 2400 |
|
$1.2900 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293286-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293286-3
TE Connectivity
(293286-3) ASS'Y WALL OUTLET FRAME BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |