Part Details for 29338-E1-XL by FAG Bearings
Overview of 29338-E1-XL by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29338-E1-XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451974
|
RS | Axial Spherical BB, 190MM ID, 320MM OD, 78MM Width | FAG Bearings (Schaeffler) 29338-E1-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,754.9500 / $5,937.6400 | RFQ |