-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7116
|
Newark | Lighting Connectors Out Mini Hvl 7.5Mm Hv-4 |Amp Te Connectivity 293387-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 / $0.8110 | Buy Now |
DISTI #
A107385-ND
|
DigiKey | CONN SSL OUTLET HSG 2POS 3.6MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3374 In Stock |
|
$0.3435 / $1.0700 | Buy Now |
DISTI #
293387-2
|
Avnet Americas | Conn Housing PL 2 POS 3.6mm ST Cable Mount Loose Piece - Bag (Alt: 293387-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 5 Days Container: Bag | 0 |
|
$0.3374 / $0.3695 | Buy Now |
DISTI #
571-293387-2
|
Mouser Electronics | Lighting Connectors OUT MINI HVL 7.5mm HV-4 | 6000 |
|
$0.3590 / $0.7800 | Buy Now |
|
Future Electronics | HV-43 125 VAC Outlet Housing (for NECTOR S Line Lighting Components) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.3350 / $0.3600 | Buy Now |
DISTI #
AMP293387-2
|
Heilind Electronics | NECTOR S OUTLET HV-4 WHITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR S OUTLET HV-4 WHITE RoHS: Compliant | 0 |
|
$0.3324 / $0.6962 | Buy Now |
DISTI #
293387-2
|
TTI | Lighting Connectors OUT MINI HVL 7.5mm HV-4 Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.3740 | Buy Now |
DISTI #
293387-2
|
Avnet Americas | Conn Housing PL 2 POS 3.6mm ST Cable Mount Loose Piece - Bag (Alt: 293387-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 5 Days Container: Bag | 0 |
|
$0.3374 / $0.3695 | Buy Now |
DISTI #
AMP293387-2
|
Interstate Connecting Components | NECTOR S OUTLET HV-4 WHITE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293387-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293387-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Rated Current | 6 A | |
Rated Voltage | 125 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |